Texas Instruments SN74AC09/SN74AC09-Q1 Quad 2-Input AND Gates
Texas Instruments SN74AC09/SN74AC09-Q1 Quad 2-Input AND Gates contain four independent 2-input AND gates with open-drain outputs. Each gate performs the Boolean function Y = A × B in positive logic. These devices have a wide operating range of 1.5V to 6V and have inputs that accept voltages up to 6V. The Texas Instruments SN74AC09-Q1 devices are AEC-Q100 qualified for automotive applications.Features
- Wide operating range of 1.5V to 6V
- Inputs accept voltages up to 6V
- Continuous 24mA output drive at 5V
- Supports up to 75mA output drive at 5V in short bursts
- Drives 50Ω transmission lines
- Maximum tpd of 7.8ns at 5V, 50pF load
Applications
- Drive an indicator LED
- Level-shift using open-drain outputs
Datasheets
Functional Block Diagram
Paskelbta: 2025-09-26
| Atnaujinta: 2025-10-08