Texas Instruments PCM3120-Q1 Software-Controlled Audio ADC

Texas Instruments PCM3120-Q1 Software-Controlled Audio ADC is a Burr-Brown™ high-performance, audio analog-to-digital converter (ADC) that supplies simultaneous sampling of up to two analog channels or four digital channels for the pulse density modulation (PDM) microphone input.

The TI PCM3120-Q1 Software-Controlled Audio ADC implements line and microphone inputs for single-ended and differential input configurations. The ADC integrates programmable channel gain, digital volume control, a programmable microphone bias voltage, a phase-locked loop (PLL), a programmable high-pass filter (HPF), biquad filters, and low-latency filter modes while permitting sample rates up to 768kHz.

The ADC supports time-division multiplexing (TDM), I2S, or left-justified (LJ) audio formats and can be controlled with the I2C interface. These integrated high-performance features, combined with the ability to be powered from a single supply of 3.3V or 1.8V, make the device an ideal choice for space-constrained audio systems in far-field microphone recording applications.

The PCM3120-Q1 is specified from -40°C to +125°C and is housed in a 20-pin WQFN package.

Features

  • Multichannel high-performance ADC:
    • 2-channel analog microphones or line-in
    • 4-channel digital PDM microphones
    • Up to 2x analog and up to 2x digital microphone channels
  • ADC line and microphone differential input performance:
    • 106dB Dynamic range (DR)
    • -95dB THD+N
  • ADC channel summing mode, DR performance 109dB, 2-channel summing
  • ADC input voltage:
    • Differential, 2VRMS full-scale inputs
    • Single-ended, 1VRMS full-scale inputs
  • ADC sample rate (fS) = 8kHz to 768kHz
  • Programmable channel settings:
    • 0dB to 42dB, 0.5dB steps Channel gain
    • –100dB to 27dB Digital volume control
    • Gain calibration with 0.1dB resolution
    • Phase calibration with 163ns resolution
  • Programmable microphone bias or supply voltage generation
  • Low-latency signal processing filter selection
  • Programmable HPF and biquad digital filters
  • Automatic gain controller (AGC)
  • Voice activity detection (VAD)
  • I2C control interface
  • Integrated high-performance audio PLL
  • Automatic clock divider setting configurations
  • Audio serial data interface:
    • TDM, I2S, or left-justified (LJ) format
    • 16 bits, 20 bits, 24 bits, or 32 bits word length
    • Master or slave interface
  • 3.3V or 1.8V Single-supply operation
  • 3.3V or 1.8V I/O-supply operation
  • Power consumption for 1.8V AVDD supply of 9.5mW/channel at 48kHz sample rate

Applications

  • Automotive active noise cancellation
  • Automotive head unit
  • Rear seat entertainment
  • Digital cockpit processing unit
  • Telematics control unit

Simplified Block Diagram

Block Diagram - Texas Instruments PCM3120-Q1 Software-Controlled Audio ADC

Functional Block Diagram

Block Diagram - Texas Instruments PCM3120-Q1 Software-Controlled Audio ADC
Paskelbta: 2022-12-21 | Atnaujinta: 2025-03-06