Texas Instruments OPA2156 Precision Operational Amplifier
Texas Instruments OPA2156 Precision Operational Amplifier is the first in the next generation of 36V, rail-to-rail operational amplifiers (op amps). These devices offer very low offset voltage (±200µV, max), drift (±3µV/°C, max), and low bias current (±5pA) combined with very low broadband voltage noise (3nV/√Hz). These op amps have unique features, such as rail-to-rail input and output voltage ranges, wide bandwidth (25MHz), high output current (100mA), and high slew rate (40V/µs). These features make the Texas Instruments OPA2156 a robust, high-performance operational amplifier for high-voltage precision industrial applications.Features
- ±200µV (max) low offset voltage
- ±0.5µV/°C low offset voltage drift
- ±5pA low bias current
- 120dB common-mode rejection
- Low noise of 3nV/√Hz at 10kHz
- Rail-to-rail input and output
- 25MHz GBW wide bandwidth
- 40V/µs high slew rate
- Fast settling time of 600ns (10V step, 0.01%)
- ±2.25V to ±18V, 4.5V to 36V wide supply
Applications
- Data-acquisition systems
- Photodiode transimpedance amplifiers
- Vibration analysis systems
- Ultrasound
- High-resolution ADC driver amplifiers
- Medical instrumentation
Functional Block Diagram
Paskelbta: 2019-03-08
| Atnaujinta: 2023-07-28