Texas Instruments LMR36501EVM Evaluation Module
Texas Instruments LMR36501EVM Evaluation Module is designed to quickly and easily demonstrate the LMR36501 wide-input buck regulator. The device is an easy-to-use synchronous step-down DC/DC converter capable of driving up to 100mA of load current from an input voltage of up to 65V. The TI LMR36501EVM has ultra-low operating quiescent current and high efficiency at light loads. The LMR36501 is available in a small 2mm x 2mm HotRod™ package delivering a tiny, low-EMI solution size.Features
- 3V to 65V wide input voltage
- 5V fixed output default voltage
- Up to 100mA output current
- 2.2MHz default switching frequency with jumper
Board Connections
PCB Layout
Paskelbta: 2023-08-02
| Atnaujinta: 2023-08-16