Texas Instruments LMK1D1216EVM Buffer Evaluation Module (EVM)
Texas Instruments LMK1D1216EVM Buffer Evaluation Module (EVM) is designed to demonstrate the electrical performance of the LMK1D1216. The LMK1D1216 is a high-performance, low additive jitter LVDS clock buffer with two differential inputs and 16 LVDS outputs. This evaluation module can also be used to evaluate other 48 pin devices in the LMK1Dxxxx family. Texas Instruments LMK1D1216EVM is equipped with 50Ω SMA connectors and impedance-controlled 50Ω microstrip transmission lines for optimum performance.Features
- Easy-to-use evaluation board to fan out low-phase noise clocks
- Supports output frequencies of up to 2GHz
- Simple, fast device configuration and setup
- Control pin(s) configurable through jumpers
- Single supply input powered at either 1.8V, 2.5V, or 3.3V
- Differential or single-ended input clocks accepted
- Evaluation module supports all 16 differential LVDS outputs
Board Layout
Paskelbta: 2022-04-06
| Atnaujinta: 2022-04-25