Texas Instruments LMG3624 650V 170mΩ GaN Power Stage

Texas Instruments LMG3624 650V 170mΩ GaN Power Stage is intended for switch-mode power-supply applications. The LMG3624 ICs simplify design and reduce component count by integrating the GaN FET and gate driver in an 8mm by 5.3mm QFN package. Programmable turn-on slew rates provide EMI and ringing control. Compared to traditional current-sense resistors, the current-sense emulation reduces power dissipation and allows the low-side thermal pad to be connected to the cooling PCB power ground. These gate drivers are ideal for AC/DC adapters and chargers, Mobile wall charger design, USB wall power outlet, auxiliary-power supplies, SMPS power supply for TVs, and LED power supplies.

The Texas Instruments LMG3624 supports burst-mode operation with low quiescent currents, converter light-load efficiency requirements, and fast start-up times. Protection features include Under-Voltage Lockout (UVLO), cycle-by-cycle current limit, and overtemperature protection. Overtemperature protection is reported with the open-drain FLT pin.

Features

  • 650V 170mΩ GaN power FET
  • Integrated gate driver with low propagation delays and adjustable turn-on slew-rate control
  • Current-sense emulation with high bandwidth and high accuracy
  • Cycle-by-cycle overcurrent protection
  • Overtemperature protection with FLT pin reporting
  • 240µA AUX quiescent current
  • 50µA AUX standby quiescent current 
  • 26V maximum supply and input logic pin voltage 
  • 8mm x 5.3mm QFN package with thermal pad

Applications

  • AC/DC adapters and chargers
  • AC/DC USB wall outlet power supplies
  • AC/DC auxiliary power supplies
  • Television power supplies
  • Mobile wall charger design
  • USB wall power outlet
  • Auxiliary-power supplies
  • SMPS power supply for TV
  • LED power supply

Functional Block Diagram

Block Diagram - Texas Instruments LMG3624 650V 170mΩ GaN Power Stage
Paskelbta: 2024-08-13 | Atnaujinta: 2025-09-19