Texas Instruments LM76202-Q1EVM Ideal Diode Evaluation Module (EVM)

Texas Instruments LM76202-Q1EVM Ideal Diode Evaluation Module (EVM) allows reference circuit evaluation of the LM76202-Q1. The Texas Instruments LM76202-Q1 is a compact 4.2V to 55V, 2.23A ideal diode with programmable under-voltage, reverse-polarity protection, reverse current blocking, current limiting, and output current monitoring features.

Features

  • 4.5 to 55V operating voltage range (without TVS on input)
  • 4.5 to 32V operating voltage range (with TVS on input for Surge protection)
  • Load protection from transients: ISO 7637-2 Pulse 1 and ISO 16750-2 Pulse 5b
  • Protection from short to the battery and short to GND
  • 0.2A to 2.23A current limit programmable using onboard jumpers
  • Programmable UVLO and output over-voltage

Applications

  • Automotive ECU protection
  • Camera Supply Protection
  • Telematics
  • Industrial Transport

Setup

Chart - Texas Instruments LM76202-Q1EVM Ideal Diode Evaluation Module (EVM)
Paskelbta: 2019-09-30 | Atnaujinta: 2025-03-11