Texas Instruments LM5168FEVM Converter Evaluation Module (EVM)
Texas Instruments LM5168FEVM Converter Evaluation Module (EVM) is a fully assembled and tested circuit for evaluating the LM5168. The LM5168 is a 115V DC/DC fly-buck regulator that employs synchronous rectification to achieve high conversion efficiency in a small footprint. The evaluation module operates over a wide input voltage range of 20V to 115V (120V absolute maximum) to provide a regulated 10V output at up to 0.25A with a 750kHz switching frequency. An additional 10V floating output is supplied through the fly-buck topology. The output voltage has better than 1.5% set-point accuracy and is adjustable using an external resistor divider. The module design uses the Texas Instruments LM5168-Q1 synchronous buck converter with a wide input voltage range, wide duty-cycle range, integrated high-side and low-side power MOSFETs, advanced overcurrent protection, and precision enable.Features
- Integrated synchronous rectification
- Low operating quiescent current
- High efficiency at light loads
- Low minimum on-time
Board Layout
Paskelbta: 2022-04-05
| Atnaujinta: 2022-04-25