Texas Instruments LM5161PWPFBKEVM Fly-Buck Evaluation Module (EVM)
Texas Instruments LM5161PWPFBKEVM Fly-Buck Evaluation Module (EVM) provides a fully functional Fly-buck regulator, employing the constant on-time (COT) operating principle. The Texas Instruments LM5161PWPFBKEVM provides a 12V secondary isolated output voltage over an input range of 36V to 72V. The circuit delivers secondary output load current to 800mA. The application schematic is setup up to operate from a 48V nominal bus. The nominal switching frequency is approximately 300kHz. The high side and low side MOSFETs are integrated inside the LM5161.Features
- 36V to 72V input voltage range
- 12V target secondary isolated output voltage
- Delivers up to 800mA secondary output load current
Paskelbta: 2016-10-20
| Atnaujinta: 2022-03-11