Texas Instruments INAEVM-ALT-SO8 Amplifier Evaluation Module (EVM)
Texas Instruments INAEVM-ALT-SO8 Instrumentation Amplifier Evaluation Module (EVM) is available to simplify prototyping precision instrumentation amplifiers in the SO-8 (D) package. This universal evaluation module is compatible with various instrumentation amplifiers (INAs), specifically those with the resistor gain pins at pins 2 and 3. The Texas Instruments INAEVM-ALT-SO8 is designed to evaluate the performance of the devices in both single-supply and dual-supply configurations. Note: These boards are unpopulated, so remember to order instrumentation amplifier device samples.Features
- Intuitive evaluation with the silkscreen schematic
- Easy access to nodes with surface-mount test points
- Reference voltage source flexibility
- Convenient input and output filtering
Board Layout
Paskelbta: 2020-03-10
| Atnaujinta: 2024-05-29