Texas Instruments DRV8220EVM Driver Evaluation Module (EVM)

Texas Instruments DRV8220EVM Driver Evaluation Module (EVM) allows for easy evaluation of the DRV8220 motor driver. The DRV8220 integrates an N-channel H-bridge, charge pump regulator, and protection circuitry. The device supports PWM (IN1/IN2), phase/enable (PH/EN), independent half-bridge, and parallel half-bridge control mode. The Texas Instruments DRV8220EVM is equipped with potentiometers that are used to set the duty cycle of the input control pins (PH/IN1, EN/IN2).

Features

  • 4.5V to 18V operating voltage range
  • 1.7A peak output current
  • Multiple control input interfaces

Assembly View

Mechanical Drawing - Texas Instruments DRV8220EVM Driver Evaluation Module (EVM)
Paskelbta: 2021-10-12 | Atnaujinta: 2022-03-11