Texas Instruments DAC539E4W 10-Bit Smart DACs

Texas Instruments DAC539E4W 10-Bit Smart Digital-to-Analog Converters (DACs) come with quad programmable comparator inputs and quad general-purpose outputs. A look-up table maps the comparator inputs to the GPOs. The DAC539E4W also supports a programmable delay to allow the input transitions to settle. These devices provide NVM for storing the configurations. This smart DAC functions without the need for a processor (processor-less operation) using LUT and NVM.

The Texas Instruments DAC539E4W has an automatically detected SPI and I2C interface and an internal reference. The feature set, combined with the low power and tiny package, makes the smart DAC an excellent choice for applications in fault management.

Features

  • Quad comparator inputs
  • 10-bit independent comparator thresholds
    • 1LSB DNL
    • Gains of 1x, 1.5x, 2x, 3x, and 4x
  • Quad General-Purpose Output (GPO)
  • Look-up table (LUT) based comparator-to-GPO mapping
  • Automatically detected SPI and I2C interface, 1.62V VIH with VDD = 5.5V
  • MODE pin to select between programming and standalone modes
  • User-programmable nonvolatile memory (NVM)
  • Internal, external, and VDD references
  • Wide operating range
    • 1.8V to 5.5V power supply
    • -40°C to +125°C temperature range
  • 1.72mm × 1.72mm, nominal 16-pin DSBGA package

Applications

  • Cordless power tools
  • Vacuum robots
  • Air purifiers and humidifiers

Simplified Block Diagram

Block Diagram - Texas Instruments DAC539E4W 10-Bit Smart DACs
Paskelbta: 2024-01-16 | Atnaujinta: 2024-02-08