Texas Instruments CSD1FNCHEVM-889 FemtoFET N-Ch Evaluation Module
Texas Instruments CSD1FNCHEVM-889 FemtoFET N-ch Evaluation Module offers seven daughter cards that each contain a different FemtoFET N-ch part number. Through the daughter cards, engineers can test and connect these tiny devices easily. The seven daughter cards can be snapped to create individual boards. These daughter cards have a range of Vds from 12V to 40V. Package sizes include F3 (0.6mm x 0.7mm), F4 (0.6mm x 1.0mm), and F5 (0.8mm x 1.5mm).Features
- Easy handling of these Land Grid Array (LGA) packaged parts
- Seven daughter cards can be snapped to create individual boards, with one FET per daughter card
- Full range of Vds and package size
- FemtoFETs offer an excellent size and resistance in the FET industry
Paskelbta: 2018-08-08
| Atnaujinta: 2023-01-09