Texas Instruments CSD17581Q3A NexFET™ Power MOSFET

Texas Instruments CSD17581Q3A NexFET™ Power MOSFET is an N-Channel 30V, 3.2mΩ power MOSFET. This device is designed to minimize losses in power conversion applications. This MOSFET offers low Qg, Qgd, RDS(on), and low thermal resistance. These features make this device ideal for a point-of-load synchronous buck converter for networking, telecom, and computing systems applications. The Texas Instruments CSD17581Q3A also works well for motor control applications and is optimized for control FET applications.

Features

  • Low Qg and Qgd
  • Low RDS(on)
  • Low thermal resistance
  • Avalanche rated
  • Lead-free
  • RoHS compliant
  • Halogen-free
  • SON 3.3mm × 3.3mm plastic package

Applications

  • Point-of-Load synchronous buck converter for applications in networking, telecom, and computing systems
  • Motor control applications
  • Optimized for control FET applications
Paskelbta: 2017-02-24 | Atnaujinta: 2022-03-31