Texas Instruments CEM2SLIMSAS-EVM Evaluation Module (EVM)
Texas Instruments CEM2SLIMSAS-EVM Evaluation Module (EVM) enables DS160PR810EVM-RSC and other TI PCI-Express 4.0 redriver or retimer riser card evaluation modules to interface to up to four U.2 solid-state drives (SSDs). This feature is achieved using commercially available SlimSAS (SFF-8654) to U.2 (SFF-8639) cable assemblies.The Texas Instruments CEM2SLIMSAS-EVM Evaluation Module (EVM) is a PCI-Express 4.0 x16 to two x8 SlimSAS (SFF-8654) adapter. It features the LMK00334 PCI-Express 4.0 clock buffer for distributing the PCI-Express 100MHz reference clock to downstream SSDs. The device allows flexible assignment of the PCI-Express sideband signals using jumpers.
Features
- Supports PCI-Express 4.0 1 x4, 2 x4, and 4 x4 bifurcation
- Two x8 SlimSAS (SFF-8654) connectors
- LMK00334 PCI-Express 4.0 clock buffer
- Flexible assignment of PCI-Express side band signals
Applications
- PCI Express Gen-1, 2, 3, and 4
- Enterprise storage
Typical Test Setup
Paskelbta: 2020-06-17
| Atnaujinta: 2024-06-25