Texas Instruments BQ79735B-Q1 Voltage & Isolation Resistance Monitor

Texas Instruments BQ79735B-Q1 Voltage and Isolation Resistance Monitor is used to measure the divided-down high-voltage nodes in a battery system. This monitor can measure voltage across fuses and contactors and check the isolation voltage in the Battery Junction Box (BJB) system. The BQ79735B-Q1 monitor features an isolated bi-directional daisy chain port that supports both capacitor and transformer-based isolation. This monitor provides 15 GPIOs and auxiliary inputs for HV and thermistor measurements, as well as relay control. The BQ79735B-Q1 devices are AEC-Q100 qualified for automotive applications. Typical applications include full electric, plug-in hybrid, and hybrid vehicles. 

Features

  • AEC-Q100 qualified -40°C to 125°C temperature grade
  • Functional safety compliant
  • Documentation to aid ISO 26262 system design
  • Systematic capability up to ASIL D
  • Hardware capability up to ASIL D
  • 17 single-ended voltage channels
  • High voltage pack, link, and charge measurement accuracy update to 0.2%
  • Pack and cell sync to 64µS
  • 15 GPIO inputs as IO, I2C, SPI, ADC, and temp sense
  • Dedicated MOSFET switch drive pins
  • Intelligent SPI controller HUB
  • Support multiple SPI peripheral devices
  • HW pin to trigger contactor drivers and Pyro Fuse drivers
  • Stackable and register map compatible with cell monitors like the 18S (BQ79718)

Applications

  • Full electric
  • Plug-in hybrid
  • Hybrid vehicles

Simplified System Diagram

Texas Instruments BQ79735B-Q1 Voltage & Isolation Resistance Monitor
Paskelbta: 2026-03-27 | Atnaujinta: 2026-04-16