Texas Instruments AFE7769-3P5EVM Evaluation Module
Texas Instruments AFE7769-3P5EVM Evaluation Module evaluates the AFE77xx family of integrated RF transceivers. The AFE7769 and AFE7799 devices support up to four transmit, four receive, and two feedback channels (4T4R2F) and integrate phase-locked loops (PLLs) and voltage-controlled oscillators (VCOs) for generation of data-converter clocks and LO, with LO frequency tunable from 600MHz to 6GHz.The Texas Instruments AFE7769-3P5EVM evaluation module combines radio-frequency (RF) baluns and matching to support 3.3GHz to 3.8GHz specifically but can be extended to support up to 6GHz. The evaluation module includes the LMK04828 clock generator for providing reference clocks and system reference to the analog front end (AFE) and capture card (FPGA). The AFE7769-3P5EVM works off a single 6V input and includes complete power management. External clocking options include support for feeding the reference clock (for on-chip PLL) or the channel frequency (at 2×LO).
Features
- Evaluates AFE77xx integrated transceiver family of devices
- Simplified digital interface with JESD204B/C; supports up to 29.5Gbps lane rates
- JESD subclass 1 for multiple-device synchronization
- Onboard clocking solution with optional external feed
- Onboard power-management scheme
Kit Contents
- AFE7769-3P5 evaluation module
- USB cable
- Power cable
Additional Resource
Paskelbta: 2019-09-30
| Atnaujinta: 2023-11-16