Texas Instruments ADS891xB 18-Bit 1MSPS SAR ADCs
Texas Instruments ADS891xB 18-Bit 1MSPS SAR Analog-to-Digital Converter is a high-speed, high-precision successive approximation register (SAR) based analog-to-digital converters (ADCs). These ADCs come with an integrated reference buffer and integrated low-dropout regulator (LDO). Under typical operating conditions, the Texas Instruments ADS891xB supports unipolar, fully differential, analog input signals with ±0.5LSB INL and 102.5dB SNR specifications. The integrated LDO enables single-supply operation with low power consumption. The integrated reference buffer supports burst-mode data acquisition with 18-bit precision for the first sample. External reference voltages in the range 2.5V to 5V are supported, offering a wide selection of input ranges without additional input scaling.Features
- 18-bit resolution
- High sample rate with no latency output
- ADS8910B: 1MSPS
- ADS8912B: 500kSPS
- ADS8914B: 250kSPS
- Integrated LDO enables single-supply operation
- Burst-mode operation with a precise first sample
- Excellent AC and DC performance
- SNR: 102.5dB, THD: –125dB
- INL: ±0.5LSB (typ.), ±1.5LSB (max.)
- DNL: ±0.5LSB (max.), 18-Bit NMC
- Wide input range
- Unipolar differential input range: ±VREF
- VREF input range: 2.5V to 5V
- Single-supply, low-power operation (includes internal reference buffer and LDO)
- ADS8910B : 21mW at 1MSPS
- ADS8912B : 16mW at 500kSPS
- ADS8914B : 14mW at 250kSPS
- multiSPI™ digital interface
- –40°C to +125°C extended temperature range
- Small footprint (4mm × 4mm VQFN)
Applications
- Test and measurement
- Medical imaging
- High-precision, high-speed data acquisition
Block Diagram
Paskelbta: 2017-02-06
| Atnaujinta: 2022-03-22