Texas Instruments ADS867x 14-Bit SAR Analog-to-Digital Converters
Texas Instruments ADS867x 14-Bit SAR Analog-to-Digital Converters (ADCs) are 4- and 8-channel, integrated data acquisition systems based on a 14-bit successive approximation (SAR) ADC. Each operates at a throughput of 500kSPS. These devices feature integrated analog front-end circuitry for each input channel with overvoltage protection up to ±20V. They also include a 4- or 8-channel multiplexer with automatic and manual scanning modes, and an on-chip, 4.096V reference with low-temperature drift. Operating on a single 5V analog supply, each input channel on the devices can support true bipolar input ranges of ±10.24V, ±5.12V, ±2.56V, ±1.28V and ±0.64V. They can also support unipolar input ranges of 0V to 10.24V, 0V to 5.12V, 0V to 2.56V and 0V to 1.28V. The gain of the analog front-end for all input ranges are accurately trimmed to ensure a high dc precision. The input range selection is software-programmable and independent for each channel.Features
- 14-bit ADCs with integrated analog front-end
- 4-, 8-channel MUX with auto and manual scan
- 1MΩ constant resistive input impedance
- Up to ±20V input overvoltage protection
- On-chip, 4.096V reference with low drift
- 500-kSPS aggregate throughput performance
- Low drift for gain error and offset
- 65mW power rating
- AUX input → direct connection to ADC inputs
- ALARM → high and low thresholds per channel
- SPI™- compatible interface with daisy-chain
- –40°C to +125°C industrial temperature range
- TSSOP-38 package (9.7mm × 4.4mm)
Related Solution
Paskelbta: 2015-09-30
| Atnaujinta: 2022-08-25