Texas Instruments ADS127L11EVM-PDK ADC Evaluation Module (EVM)

Texas Instruments ADS127L11EVM-PDK ADC Evaluation Module (EVM) performance demonstration kit (PDK) is a platform for evaluating the ADS127L11. The ADS127L11 is a 24-bit, high-speed, wide-bandwidth, delta-sigma (ΔΣ) analog-to-digital converter (ADC). The Texas Instruments ADS127L11EVM-PDK includes the ADS127L11 evaluation board, precision host interface (PHI) controller board, and accompanying computer software. This PDK lets the user communicate with the ADC over a universal serial bus (USB), capture data, and perform data analysis.

Features

  • Includes hardware and software required for diagnostic testing, as well as accurate performance evaluation of the ADS127L11 ADC
  • Ships with PHI controller board, which provides a convenient interface to the EVM over USB 2.0 (or higher) for power delivery and digital interface
  • No external power supply required
  • Easy-to-use evaluation software for Windows® 8/10 64-bit operating systems; software suite includes a graphical tool for data capture and analysis

Kit Contents

  • ADS127L11 evaluation module
  • PHI controller board
  • USB Micro-B plug to USB-A plug cable

System Connection

Mechanical Drawing - Texas Instruments ADS127L11EVM-PDK ADC Evaluation Module (EVM)
Paskelbta: 2021-10-11 | Atnaujinta: 2022-11-07