Texas Instruments ADS114S06/ADS114S08 16-Bit Delta-Sigma ADCs
Texas Instruments ADS114S06/ADS114S08 12 Channel Delta-Sigma ADC with PGA and Voltage Reference for Precision Sensor Measurement provides low-power consumption with features that reduce system cost and component count in small-signal sensor applications. Additionally, the digital filter has excellent low-latency conversion results and 50Hz or 60Hz rejection for noisy industrial environments. Gains ranging from 1 to 128 to amplify low-level signals for resistive bridge or thermocouple applications are delivered through a low-noise, programmable gain amplifier (PGA). RTD biasing is easy and accurate and is allowed by two programmable excitation current sources. The ADS114S06 offers 6 inputs and the ADS114S08 provides 12 inputs for excellent design flexibility. The ADS114S06/ADS114S08 integrates a low-drift, 2.5V reference that reduces the printed circuit board (PCB) area.Features
- Low power consumption as low as 280µA
- 1 to 128 Programmable gain
- 2.5SPS to 4kSPS Programmable data rates
- Simultaneous 50Hz and 60Hz rejection at ≤20SPS with low-latency digital filter
- 2.5V, 10ppm/°C (max) Drift internal reference
- Internal temperature sensor
- 4.096MHz, 1.5% Accuracy internal oscillator
- Analog multiplexer with 12 (ADS114S08) or 6 (ADS114S06) independently selectable inputs
- Extended fault detection circuits
- Self-offset and system calibration
- 10µA to 2000µA Dual-matched programmable current sources for sensor excitation
- Four general-purpose I/Os
- SPI-Compatible interface with optional CRC
- Analog supply of unipolar (2.7V to 5.25V) or bipolar (±2.5V)
- 2.7V to 3.6V Digital supply
- –50°C to +125°C Operating temperature
Paskelbta: 2017-10-25
| Atnaujinta: 2022-07-07