Texas Instruments ADC32RF45 Dual Channel ADCs

Texas Instruments ADC32RF45 Dual Channel Analog-to-Digital Converters (ADCs) are 14-bit 3.0GSPS dual-channel ADCs that support RF sampling with input frequencies up to 4GHz and beyond. Designed for a high signal-to-noise ratio (SNR), the ADC32RF45 delivers a -155 dBFS/Hz noise spectral density. It also offers an excellent dynamic range and channel isolation over a large input frequency range. The buffered analog input with on-chip termination provides uniform input impedance across a wide frequency range and minimizes sample-and-hold glitch energy.

Each ADC channel can be connected to a dual-band, digital down-converter (DDC) with up to three independent, 16-bit numerically-controlled oscillators (NCOs) per DDC for phase-coherent frequency hopping. Additionally, the ADC is equipped with front-end peak and RMS power detectors and alarm functions to support external automatic gain control (AGC) algorithms. The Texas Instruments ADC32RF45 supports the JESD204B serial interface with subclass 1-based deterministic latency using data rates of 12.3Gbps with up to four lanes per ADC.

Features

  • 14-bit, dual channel, 3.0GSPS ADC
  • -155dBFS/Hz noise floor 
  • RF input support (up to 4.0GHz)
  • 70fS aperture jitter 
  • 95dB at fIN = 1.8GHz channel isolation 
  • Spectral performance (fIN = 900MHz)
    • SNR: 60.6dBFS
    • SFDR: 64dBc HD2, HD3
    • SFDR: 72dBFS worst spur
  • Spectral performance (fIN = 1.78GHz)
    • SNR: 58.0dBFS
    • SFDR: 63dBc HD2, HD3
    • SFDR: 77dBFS worst spur
  • On-chip digital down-converters
    • Up to four DDCs (dual-band mode)
    • Up to three independent NCOs per DDC
  • On-chip input clamp for overvoltage protection
  • Programmable on-chip power detectors with alarm pins for AGC support
  • On-chip dither
  • On-chip 50Ω termination
  • Input full scale (1.35Vpp)
  • Support for multi-chip synchronization
  • JESD204B interface
    • Subclass 1-based deterministic latency
    • Four lanes per ADC at 12.3Gbps
  • 3.2W/Ch at 3.0GSPS power dissipation 
  • 72-pin VQFN package (10mm x 10mm)

Applications

  • Multi-band, multi-mode 2G, 3G, 4G cellular receivers
  • Phased array radars
  • Electronic warfare
  • Cable infrastructure
  • Broadband wireless
  • High-speed digitizers
  • Software-defined radios
  • Communications test equipment
  • Microwave and Millimeter-Wave receivers

Videos

Functional Block Diagram

Block Diagram - Texas Instruments ADC32RF45 Dual Channel ADCs
Paskelbta: 2017-01-25 | Atnaujinta: 2022-03-21