Trumeter Digital Panel Meters

Trumeter Digital Panel Meters are versatile and easy-to-use meters that deliver optimal performance. These panel meters are available in Advanced Panel Meters (APM) and Vista Touch Power Meters versions. The Advanced Panel Meters (APM) feature dynamic backlighting and starburst messaging to instantly alert operators to problem conditions. These meters come in AC and DC panel meter options and are ideal for electrical monitoring, control panels, and power supplies. The Vista touch power meters provide optimal power monitoring for single, split, and 3 phase networks. These meters feature proven industry communication protocols such as Modbus RTU (RS485) and TCP/IP (Ethernet).

Features

  • Versatile and easy-to-use
  • Built-in remote monitoring with a free subscription to Trumeter cloud
  • Advanced Panel Meters (APM):
    • Available in DC and AC panel meter options
    • Alerts, scale, and range are customizable via plug-and-play software
  • Vista touch power meters:
    • 1% accuracy across the input range
    • Load and save configuration data to a USB flash drive

Applications

  • Advanced Panel Meters (APM):
    • Control panels
    • Power supplies
    • Electrical monitoring

Videos

Paskelbta: 2024-12-05 | Atnaujinta: 2025-01-06