B&K Precision 407xC Arbitrary/Function Waveform Generators
B&K Precision 407xC Arbitrary/Function Waveform Generators are high-performance, dual-channel generators with 16-bit amplitude resolution and utilize true point-by-point arbitrary waveform generation. The generators feature a continuously variable DC offset and internal or external AM, FM, and FSK modulation. The 4078C model offers up to 30MHz waveform generation, while the 4079C/4079C-GPIB models offer up to 50MHz waveform generation. The 4079C-GPIB model provides an optional GPIB I/O interface in addition to USB and LAN interfaces. The 407xC series has a 4.3-inch color LCD display with IPS technology and up to 128MB flash file system storage memory. The B&K Precision 407xC Arbitrary/Function Waveform Generators operate with up to 250MSa/s sampling rate, a 4Mpts/ch waveform length, and an adjustable duty cycle. The generators have a linear and logarithmic sweep function and improved signal integrity, allowing significantly less jitter and distortion.Features
- Generates 30MHz (4078C) and 50MHz (4079C/4079C-GPIB) waveforms
- Two channels with dedicated output ON/OFF buttons for each
- 16-bit amplitude resolution
- Linear and logarithmic sweep
- Adjustable duty cycle
- Modulation techniques
- AM
- FM
- PM
- BPSK
- FSK
- Continuous, triggered, burst, and gate modes
- Internal/external triggering
- Programmable markers
- Variable DC output
- Low jitter
- NISPOM-compliant sanitization restores factory settings
- USB and LAN interfaces standard
- 4.3in LCD and internal memory
- Closed-case calibration
- Overload protection
- cTUVus certified
Specifications
- 50Ω output impedance
- >80dB output ON/OFF feed-through at 10MHz
- 2mV to 20Vpp amplitude range
- 1mV amplitude resolution
- ±5VDC offset voltage rating
- ±2ppm frequency accuracy
- Sine, square, triangle, pulse, and arb waveforms
- 4.3in color LCD with IPS technology
- USB, LAN, and GPIB I/O interfaces
- 214mm x 88mm x 300mm dimensions
- 100VAC to 240VAC input voltage range
- 0°C to +50°C operation temperature range
- -20°C to +70°C storage temperature range
Front Panel
Back Panel
Paskelbta: 2024-04-22
| Atnaujinta: 2024-05-08