Teltonika TSW212 L2 Managed Network Switch
Teltonika TSW212 L2 Managed Network Switch includes L3 features such as DHCPv6 client support and static IPv6 routing for advanced management capabilities. This switch supports Profinet for automated data processing with protocols, including MRP and Ethernet/IP. The TSW212 network switch includes 8Gb Ethernet ports and two SFP ports to offer excellent long-range fiber optic communication. This switch features 20Gbps bandwidth (non-blocking), 512KB packet buffer, and 10,000 bytes jumbo frame support. The TSW212 switch is used in industrial automation, data centers, telecommunications, warehouses, and logistics.Features
- Ethernet:
- Multi-layer managed 8 x ETH ports, 10Mbps/100Mbps/1000Mbps supports auto MDI/MDIX crossover
- 2 x SFP ports
- Comply with IEEE 802.3i, IEEE 802.3u, IEEE 802.3ab, and IEEE 802.3x standards
- Performance characteristics:
- 20Gbps bandwidth (non-blocking)
- 512KB packet buffer
- 14.88Mbps forwarding rate
- 8K entries MAC address table size
- 10,000 bytes jumbo frame support
- Power:
- 2-pin industrial DC power socket connector
- 7VDC to 57VDC input voltage range
- <2.5W idle/6W maximum power consumption
- Physical interfaces:
- 8 x RJ45 ports, 10Mbps/100Mbps/1000Mbps Ethernet
- 2 x SFP ports
- 1 x power LED, 1 x Aux LED, 16 x ETH status LEDs, and 2 x SFP status LEDs
- 1 x 2-pin industrial DC power socket
- Operating environment:
- -40°C to 75°C temperature range
- 10% to 90% non-condensing operating humidity range
- IP30 ingress protection rating
- Comply with CE, UKCA, RCM, ANRT, FCC, IC, CB, RoHS, and REACH regulatory standards
Applications
- Manufacturing and industrial automation
- Data centers
- Telecommunications
- Warehouses and logistics
Kit Contents
- TSW212
- Quick Start Guide (QSG)
- Packaging box
Additional Resource
Videos
For support and assistance, please reach out to Mouser's Technical Support team at https://www.mouser.com/contact/.
Paskelbta: 2024-05-02
| Atnaujinta: 2025-04-29