Teltonika RUTM08 Industrial Wired Routers

Teltonika RUTM08 Industrial Wired Routers include 4Gigabit RJ45 ports, which enable network and data transmission between connected endpoints. These routers support up to 128 tag/port-based VLANs for improved network flexibility, multiple VPNs, and M2M communication protocols. The RUTM08 routers feature MediaTek MT7621A, dual-core, 880MHz, and MIPS1004Kc CPU, RutOS operating system, and balance internet traffic over multiple WAN connections. These routers support SSTP client instance, ZeroTier VPN client, WireGuard VPN client, and initial Virtual Routing and Forwarding (VRF). The RUTM08 router is ideal for industrial applications.

Features

  • Ethernet:
    • 1 x WAN port 10Mbps/100Mbps/1000Mbps, compliance with IEEE 802.3, IEEE 802.3u, and 802.3az standards, and supports auto MDI/MDIX crossover
    • 3 x LAN ports, 10Mbps/100Mbps/1000Mbps, compliance with IEEE 802.3, IEEE 802.3u, and 802.3az standards, and supports auto MDI/MDIX crossover
  • Security:
    • Pre-configured firewall rules can be enabled via WebUI, unlimited firewall configuration via CLI, DMZ, NAT, and NAT-T
    • DDOS and port scan prevention
    • Port and tag-based VLAN separation
    • Blacklist for blocking out unwanted websites and whitelist for specifying allowed sites only
    • Flexible access control of SSH, web interface, CLI, and telnet
  • OPC UA:
    • Supports client and server modes
    • Supports TCPconnection type
  • MODBUS:
    • Supports client and server modes
    • Supports TCP and USB connection types
    • Supports data formats:
      • 8-bit INT and UINT
      • 16-bit INT and UINT (MSB or LSB first)
      • 32-bit float, INT, and UINT (ABCD (big-endian)
      • DCBA (little-endian), HEX, and ASCII
  • System characteristics:
    • MediaTek, dual-core, 880MHz, and MIPS1004Kc CPU
    • 256MB and DDR3 RAM
    • 16MB serial NOR flash and 256MB serial NAND flash
  • USB:
    • USB 2.0 data rate
    • Possibility to connect external HDD, flash drive, additional modem, printer, and USB-serial adapter
    • FAT, FAT32, exFAT, NTFS (read-only), ext2, ext3, and ext4
  • Input/output:
    • 1 x digital input, 0V to 6V detected as logic low, and 8V to 50V detected as logic high
    • 1 x digital output, open collector output, and maximum output 50V, 300mA
    • Email and RMS
    • Allows to set certain I/O conditions to initiate the event
  • Power:
    • 4-pin industrial DC power socket
    • 9VDC to 50VDC input voltage range, reverse polarity protection, and surge protection >51VDC 10μs maximum
    • Possibility to power up through LAN1 port, not compatible with IEEE802.3af, 802.3at, and 802.3bt standards, mode B, and 9VDC to 50VDC PoE (passive)
    • <1.8W idle and <5.5W maximum power consumption
  • Operating conditions:
    • -40°C to 75°C temperature range
    • 10% to 90% non-condensing operating humidity range
    • IP30 ingress protecting rating
  • Ideal for industrial requirement

Kit Contents

  • Router RUTM08
  • 18W PSU
  • Ethernet cable (1.5m)
  • Quick Start Guide (QSG)

Front View

Teltonika RUTM08 Industrial Wired Routers

Back View

Teltonika RUTM08 Industrial Wired Routers

For support and assistance, please reach out to Mouser's Technical Support team at https://www.mouser.com/contact/.

Paskelbta: 2024-06-26 | Atnaujinta: 2026-01-22