TE Connectivity AMPSEAL 16 Connector System

TE Connectivity's (TE) AMPSEAL 16 Connector System is targeted for off-road and heavy-duty industrial applications. Designed to the highest standards in performance, TE's AMPSEAL 16 Connectors feature wire-to-wire and wire-to-device options. Both Pin and Receptacle housings come fully assembled, offering a one-piece approach for applied cost savings and ease of ordering. AMPSEAL 16 connectors use HDSF and DEUTSCH solid size 16 contacts rated up to 13A per circuit, depending on wire gauge. They support 14WG to 20AWG (2.50mm to 0.50 mm²) wire sizes. TE's AMPSEAL 16 Connector System is available in 2 to 12 positions and features a rectangular, thermoplastic housing and an integrated latch for mating.

Note: IP67 standard, with backshell/rear-protection options, enables IP68 and IP6K9K.

 

Features

  • Accepts contact size HDSF 16 (up to 13A)
  • 20AWG to 14AWG (2mm2 to 0.50mm2)
  • 2, 3, 4, 6, 8, and 12 cavity arrangements
  • In-line mount
  • Rectangular, thermoplastic housing
  • Integrated latch for mating
  • Integrated Primary Latch Reinforcement (PLR) confirms contact alignment and retention
  • Connector Position Assurance (CPA)
  • PLR and CPA are not interchangeable

Specifications

  • Up to 13A current rating
  • 50 cycles of durability
  • 20MΩ minimum insulation resistance
  • IP67 immersion rating
  • 250VDC voltage rating
  • -40°C to +125°C operating temperature range

Videos

Anatomy of Rugged Connection

TE Connectivity AMPSEAL 16 Connector System

AMPSEAL 16 Key Features

Infographic - TE Connectivity AMPSEAL 16 Connector System

Part Number Guide

Chart - TE Connectivity AMPSEAL 16 Connector System
Paskelbta: 2009-12-04 | Atnaujinta: 2026-08-05