TE Connectivity / Raychem VOLINSU Tubing EV Fixture Heat Shrink

TE Connectivity's (TE) / Raychem VOLINSU Tubing EV Fixture Heat Shrink secures and ensures the location of corrugated tubes over high-voltage cables. The heat shrink's orange color enables the easy identification of high-voltage circuits, and its thinner wall makes it suitable for assembly in the size range of 12.6mm to 19.8mm. Based on a halogen-free material with excellent mechanical properties, this heat shrink is a more robust alternative to electrical tape for securing corrugated tubes over high-voltage cables. Mechanical protection and long-term performances are achieved with this heat shrink, while a lightweight design is maintained. TE / Raychem VOLINSU Tubing EV Fixture Heat Shrink is suitable for electric and hybrid automotive vehicles, commercial and industrial transportation, mechanical corrugated fixing, and high-voltage wire harnesses.

Features

  • 3:1 shrink ratio
  • Orange color for easy identification
  • Fixes position of convoluted tubing
  • Thin wall construction
  • Flame-retardant
  • Electric insulation

Applications

  • Electric and hybrid automotive vehicles
  • Industrial transportation
  • Commercial transportation
  • Mechanical corrugated fixing
  • High-voltage wire harness

Specifications

  • <100mm/min flammability according to FMVSS302
  • 1000V dielectric withstand rating
  • EVFX-27/9 marking in white
  • 12.6mm to 19.8mm suitable assembly size
  • -40°C to +125°C operating temperature range
  • +90°C minimum shrink temperature rating

Dimensions

Mechanical Drawing - TE Connectivity / Raychem VOLINSU Tubing EV Fixture Heat Shrink
Paskelbta: 2025-03-27 | Atnaujinta: 2025-04-18