TE Connectivity SFP28/QSFP28 Copper Cable Assemblies

TE Connectivity's (TE) SFP28/QSFP28 Copper Cable Assemblies feature differential copper pairs which provide data transmission channels at speeds up to 28Gbps per channel. TE's SFP28 cable assemblies meet 25G Ethernet performance requirements, while QSFP28 cable assemblies meet 100G and 200G Ethernet requirements. The SFP28/QSFP28 copper cable assemblies are offered in a broad range of wire gauges from 30AWG through 33AWG. These cable assemblies feature an optimized construction to minimize insertion loss and cross-talk. The SFP28/QSFP28 cable assemblies are backward compatible with existing SFP and QSFP I/O ports.

Features

  • Optimized construction to minimize insertion loss and cross-talk
  • Customized cable braid termination limits EMI radiation
  • Backward compatible with existing SFP/QSFP connectors and cages
  • 33AWG to 30AWG cable
  • Straight and breakout cable assembly configurations
  • Customizable EEPROM mapping for cable signature

Applications

  • Switches, servers, and routers
  • Data center networks
  • Storage area networks
  • High-performance computing
  • Telecommunication and wireless infrastructure
  • Medical diagnostics and networking
  • Test and measurement equipment
Paskelbta: 2017-12-22 | Atnaujinta: 2022-07-08