TE Connectivity / AMP Connectors Mini-Universal MATE-N-LOK® Connectors

TE Connectivity's (TE) Mini-Universal MATE-N-LOK® Connectors offer a 9A maximum current rating, 30AWG to 16AWG wire range, and 600VAC/DC voltage. These connectors feature polarized housings and a latching mechanism that ensures properly mated connectors stay connected. This compact and durable connector system utilizes a combination of pins and sockets intermixed in the plug and cap housing to achieve maximum electrical performance. TE Mini-Universal MATE-N-LOK Connectors are ideal for power supplies, HVAC systems, wiring harness assemblies, security systems, and traffic control devices.

Features

  • Polarized housings
  • Latching mechanism ensures properly mated connectors stay connected
  • A combination of pins and sockets intermixed in the plug and cap housing achieve maximum electrical performance

Applications

  • Appliances
  • HVAC systems
  • Power supplies
  • Fan modules
  • Indoor/outdoor lighting
  • Wiring harness assemblies
  • Medical devices
  • Utility vehicles
  • Security systems
  • Industrial controls
  • Traffic control devices
  • Storage and networking systems

Specifications

  • 600VAC/DC voltage
  • 9.5A maximum current
  • 30AWG to 16AWG wire range
  • Available in tin or gold plating
  • 9lb minimum contact retention
  • Wire-to-wire, 1 to 15 positions
  • Wire-to-board, vertical and right angle, 2 to 14 positions
  • UL94V-0 and 94V-2 rated housings available
  • Available in a sealed version
  • Vertical and right angle pin headers
  • Contacts are available in strip form or loose piece
Paskelbta: 2020-12-16 | Atnaujinta: 2024-10-14