TE Connectivity MATEnet Automotive Ethernet Connectors
TE Connectivity's (TE) MATEnet Automotive Ethernet Connectors offer up to 10 positions and straight and right-angle mountings. These connectors transmit up to 1Gbps, according to IEEE 100BASE-T1 and 1000BASE-T1 standards, and are designed for harsh automotive environments. TE MATEnet Automotive Ethernet Connectors rely on automotive-grade, miniaturized, robust, and proven interconnection technology. The series is ideal for in-vehicle networks, advanced driver assistance systems (ADAS), and 360° surround-view cameras.
Features
- Automotive-grade robustness - NanoMQS terminal system
- High data rate
- Applicable for up to 1Gbps
- Up to 6Gbps with alternative technologies
- IEEE conformance
- 100BASE-T1 (100Mbps – IEEE802.3bw) and 1000BASE-T1 (1Gbps – IEEE802.3bp)
- Up to 6Gbps with alternative technologies
- Flexibility
- Compatible with unshielded twisted pair (UTP) and shielded twisted pair (STP)
- Cost-efficient – design and process aligned for automotive Ethernet needs
- Provides a modular and scalable solution that fits automotive connectivity building blocks
- Headers and Wire Housings, Tools, and Terminals
Applications
- In-vehicle networks
- ADAS
- Radar/LiDAR
- 360° surround view cameras
- Onboard diagnostics (V2X technology)
Paskelbta: 2020-05-18
| Atnaujinta: 2025-11-17