TE Connectivity M6 Stud Vehicular Whip Antennas
TE Connectivity's (TE) M6 Stud Vehicular Whip Antennas function as an addition to or replacement for existing vehicle whip antennas that accept an M6 x 0.75mm stud. TE Laird External Antennas M6 Stud Vehicular Whips are compatible with TE's FP20 auto antenna family and other popular vehicular antenna bases. M6 Stud Vehicular Whips operate over the UHF and 700/800/900MHz bands with impressive gain and consistent radiation patterns across all frequencies.Features
- UHF options
- 380MHz to 430MHz
- 450MHz to 470MHz
- 470MHz to 512MHz
- 700/800/900MHz band option
- M6 x 0.75mm stud compatible with the TE's FP20 auto and other popular vehicular antenna bases
Applications
- Public safety
- Emergency services
- First responders
- Freight
- Transportation
Specifications
- 35W or 45W power rating options
- 3.98dB to 5.17dB gain range
- -30°C to +70°C operating temperature range
- IP67 ingress protection
- RoHS compliant and CE & UKCA compliant
Paskelbta: 2023-10-30
| Atnaujinta: 2025-06-05