TE Connectivity FP40 Auto Antennas

TE Connectivity's (TE) FP40 Auto Antennas provide an all-in-one solution for LTE/5G, Wi-Fi® 6E/7, GNSS (L1 and L5), and BLUETOOTH® in high bandwidth mobile connectivity applications. These antennas offer up to eight ports and a range of connector options, suitable for all major vehicular gateways and routers. FP40 auto antennas from TE feature an optional whip antenna for very high frequency (VHF), ultra-high frequency (UHF), and 700MHz/800MHz/900MHz frequencies.

Features

  • Covers 4G, 5G, CBRS, Wi-FI, BT, and GNSS bands
  • 4x5G MIMO capabilities
  • Multi-port aerodynamic solution
  • Up to 8 ports
  • Additional whip antenna and connector options

Applications

  • Vehicular gateways and routers
    • Emergency services
    • Public safety
    • Public transportation
    • Utility and repair vehicles

Specifications

  • 245mm x 63mm x 84mm dimensions
  • P mount type
  • Aluminum baseplate material
  • IP67, IP69K ingress protection rating
  • -40°C to +85°C operating temperature range

Layout

Mechanical Drawing - TE Connectivity FP40 Auto Antennas
Paskelbta: 2025-04-29 | Atnaujinta: 2025-07-17