TE Connectivity / Entrelec DBLK Power Distribution Blocks
TE Connectivity's (TE) / Entrelec DBLK Power Distribution Blocks offer a 1000V mechanical rating, 76A to 125A rated current range, and clear identification. These distribution blocks offer increased productivity due to a push-in connection that saves up to 50% installation time when compared to screw technology. Three mounting options are adapted to many panel configurations, including horizontal and vertical DIN-rail mounting and panel mount with screws. DBLK blocks are compatible with BAM4 end spot and have a built-in voltage test point for design flexibility. TE / Entrelec DBLK Power Distribution Blocks are ideal for panel builders, railways, HVACs, OEMs, and industrial applications.Features
- Three Mounting Options
- Horizontal and vertical DIN-rail mounting
- Panel mount with screws
- Clear Identification
- Double marking area
- Flat "SNK" marking surface
- Installation instructions on the back
- Easy Wiring
- Increased wiring visibility due to in-line connection and front access
- Hand-free wiring, with or without screwdriver
- Screwdriver is locked during the wiring process
- Flexibility
- Compatible with BAM4 end-stop
- Built-in voltage test point
- Reduced Wiring
- Push-in connection saves up to 50% of installation time
- Touch-proof concept reduces the need for busbars, fasteners, protection screens, etc.
- Fast and Flexible Wiring
- PI-spring technology
- Pre-numbered connections
- Technical data on product cover
Applications
- Panel builders
- Industry
- Railway
- OEM
- HVAC
- Building
Specifications
- 1000V mechanical voltage
- 76A to 125A rated current
- Full IP20 safety
- Unipolar 7, 15, and 16 connections
- PA6.6 V0 materials
- Standards
- IEC 60947-7-1
- UL 1059 / CSA C22.2
- IEC 60998
- IEC 60999
Additional Resources
Paskelbta: 2023-06-13
| Atnaujinta: 2025-11-03