TE Connectivity / Measurement Specialties TSD Digital Thermopile Sensors
TE Connectivity's (TE) TSD Digital Thermopile Sensors include an infrared sensor (thermopile) and a sensor signal conditioner. The sensors can be interfaced to any microcontroller by an I2C interface, which can calculate the temperature results based on the ADC values and the calibration parameters. The series features measurement ranges of 0°C up to +300°C with up to ±1°C accuracy. TE TSD Digital Thermopile Sensors are ideal for contactless temperature measurement, climate control, industrial process control, and household applications.Features
- 0°C to +300°C measurement ranges
- Small size
- Small field of view available
- Up to ±1°C accuracy
- I2C Interface
- Low current consumption
- -10°C to +85°C operating temperature range
Applications
- Contactless temperature measurement
- Climate control
- Industrial process control
- Household applications
Dimensions
Pin Function Table
Infographic
Paskelbta: 2019-02-15
| Atnaujinta: 2023-10-17