TE Connectivity NECTOR T Pluggable Lighting Connector System
TE Connectivity's NECTOR T Pluggable Lighting Connector System provides an easy-to-use, pluggable power-distribution connector-cabling system that is suited for moist and wet environments (IP68). The NECTOR T components offer a complete solution including 3-way/4-way splitters and panel mount connectors allowing fast and easy power-splitting. Installation is quick and flexible with both crimp and screw-type terminals. These sealed pluggable connectors from TE are ideal for use in high humidity and harsh environment applications like garden lighting, horticultural lighting, building facade lighting, and other outdoor installations.Features
- Easy to install and repair with standard tools
- Provides flexibility and material cost savings during installation by reducing waste
- Allows pre-terminated cables with lower labor/installation costs
- Provides protection to the mating interface in an unmated/open condition
- Protects against UV (sunlight) rain and dust for use outdoors without functional failure due to the environment providing long-life and reliability
- Eliminates mismating and potential re-work
- Screw or crimp connector terminations
- RoHS compliant
Applications
- Horticultural lighting installations
- Farm lights
- Grow light connections
- Sealed power distribution
Specifications
- Mechanical
- Cable gland range
- ø7mm to ø11mm in range 1
- ø11mm to ø15mm in range 2
- A and B polarizing keys
- Crimp terminal range
- 1.5mm2 or 16AWG
- 2.5mm2 or 14AWG
- 4.0mm2 or 12AWG
- IP67 and IP68 rated
- Cable gland range
- Electrical
- 600VAC UL
- 500VAC IEC
- 10A to 25A
- Materials
- PBT + PC resin material with UL94V-0 and UV F1 rating
- High-performance tin-plated copper alloy contacts
Videos
Additional Resources
View Results ( 34 ) Page
| Dalies Numeris | Duomenų Lapas | Aprašymas | Gaminys |
|---|---|---|---|
| 1-2379238-1 | ![]() |
Apšvietimo jungtys NECTOR T, INLINE PIN, SCRW, Key-A, S2 | Connectors |
| 2379238-1 | ![]() |
Apšvietimo jungtys NECTOR T, INLINE PIN, SCRW, Key-A, S1 | Connectors |
| 1-2379237-1 | ![]() |
Apšvietimo jungtys NECTOR T, INLINE SKT, SCREW, Key-A,S2 | Connectors |
| 2359527-1 | ![]() |
Apšvietimo jungtys NECTOR T, CRIMP SKT CONTACT- 1.5-2.5mm2 | Contacts |
| 2359421-1 | ![]() |
Apšvietimo jungtys NECTOR T, MULTI SPLITTER, Key-A | Connectors |
| 2379237-1 | ![]() |
Apšvietimo jungtys NECTOR T, INLINE SKT, SCREW, Key-A,S1 | Connectors |
| 2359422-1 | ![]() |
Apšvietimo jungtys NECTOR T, PANEL SOCKET, SCREW, Key-A | Connectors |
| 1-2359518-1 | ![]() |
Apšvietimo jungtys NECTOR T, PANEL PIN, CRIMP, Key-A | Connectors |
| 2359518-1 | ![]() |
Apšvietimo jungtys NECTOR T, PANEL PIN, SCREW, Key-A | Connectors |
| 2379239-1 | ![]() |
Apšvietimo jungtys NECTOR T, INLINE SKT, CRIMP, Key-A,S1 | Connectors |
Paskelbta: 2021-06-07
| Atnaujinta: 2025-09-03