TE Connectivity / AMP Connectors Micro MATE-N-LOK Connectors

TE Connectivity's (TE) Micro MATE-N-LOK Connectors require only 4.7mm of vertical height, allowing these connectors to fit where others will not. These soft-shell connectors include right-angle surface-mount headers and mating cable connectors and use standard MATE-N-LOK contacts with 24AWG to 20AWG and 30AWG to 26AWG wire ranges. TE Micro MATE-N-LOK Connectors are ideal for under-counter lighting, cove lighting, signage, and refrigeration commercial lighting.

Features

  • 2-, 3-, and 4-position versions
  • <4.7mm in vertical height required
  • Polarized housings help prevent connector mismating
  • Positive latching to prevent unmating
  • Right angle surface mount headers with surface mount hold-downs
  • Utilizes standard Micro MATE-N-LOK contacts

Applications

  • Consumer Lighting
    • Shelf/cabinet
    • Under counter
    • Cove lighting
  • Commercial Lighting
    • Signage
    • Refrigeration
    • Display cases
Paskelbta: 2020-12-16 | Atnaujinta: 2025-03-17