TE Connectivity LUMAWISE Endurance N Enhanced Bases

TE Connectivity's (TE) LUMAWISE Endurance N Enhanced Bases create a platform for the rapid development and manufacture of NEMA/ANSI street and outdoor lighting control solutions. These bases provide AC power switching and DC power supplies necessary for complex control node solutions. These performance features allow designers more time to focus on other features. TE's LUMAWISE Endurance N Enhanced Bases offer organized DC power and signaling interfaces to the designer. These bases incorporate a mechanical architecture that supports design reuse and modularity across lighting control products.

Features

  • Creates platform for rapid development and manufacture of NEMA/ANSI street and outdoor lighting control solutions
  • Provides AC power switching and DC power supplies necessary for complex control node solutions
  • Incorporates mechanical architecture that supports design reuse and modularity across lighting control products

Specifications

  • Part number 2-2314786-1 has an operating temperature range -40°C to +85°C
  • Part number 2314786-1 has an operating temperature range -25°C to +60°C (60Hz applications) and limited surge protection - intended for prototype use only
  • Part number 1-2314786-1 has an operating temperature range -25°C to +60°C (50HZ applications) and limited surge protection - intended for prototype use only
  • 15% to 96% operating relative humidity (non-condensing environment)
  • Altitude: -15M to +2000M (operating), -15M to + 14,000M (non-operating)
  • Input voltage range: 90-300VAC for 110/120, 230/240, and 277VAC nominal sources
  • Input frequency: 47Hz to 63Hz for 50/60Hz nominal sources
  • 5A maximum AC current based on relay ratings
  • Dimming: 24VDC at 50mA maximum
  • Communications: 5VDC at 1000mA maximum
  • Auxiliary: 3.3VDC at 500mA maximum
  • Surge protection: ANSI C62.41 6kV, 3kA combination wave surge protection
  • Power consumption: Less than 1W at 120VAC, less than 2W at 277VAC

Applications

  • Street and roadway lighting control
  • Commercial and campus outdoor lighting management
  • Smart cities control networks
  • Smart grid to smart cities bridging

Videos

Call-Outs

Mechanical Drawing - TE Connectivity LUMAWISE Endurance N Enhanced Bases

Related Cable Assemblies

2318044-1 / EMC Cable Assembly
2318043-1 / MPC Cable Assembly, 7 position
2318043-2 / LCC Cable Assembly, 3 position

Paskelbta: 2018-01-24 | Atnaujinta: 2025-09-02