TE Connectivity HCL Aluminum-Housed Resistors
TE Connectivity's (TE) HCL Aluminum-Housed Resistors are designed in an ultra-slim package capable of dissipating high power where space is at a premium and heat sinking is available. TE's HCL Aluminum-Housed Resistors are capable of absorbing high overloads in relation to the resistors' size. The series is ideal for servo drives, controllers, and frequency inverters. The resistors are used for motor braking, dummy loads, and conventional power resistor applications.Features
- Ultra-slim package (7.25mm height)
- High power-to-size ratio
- High overload capability
- UL approved
Applications
- Servo drives
- Controllers
- Frequency inverters
Specifications
- 3.3Ω to 5.6kΩ resistance
- 70W or 100W power rating
- 848V voltage rating
- 5% tolerance
- 150mm x 41.3mm x 7.25mm (LxWxH)
Additional Resources
Paskelbta: 2022-06-29
| Atnaujinta: 2022-07-08