TE Connectivity D2D Dual Mode Antennas

TE Connectivity's (TE) D2D Dual Mode Antennas offer dual-mode capability for terrestrial (TN) and non-terrestrial (NTN) networks. Dual-mode capability enables these antennas to provide TN coverage as well as NTN, which is direct communication with LEO satellites operating on the 25 LTE frequency band. These antennas from TE are tested and meet RSRP levels, making them suitable for remote monitoring, transportation, EV charging, ticketing systems, IoT endpoints, and data monitoring. 

Features

  • Panel-mount 5G/LTE
    • Ground plane independent dipole antenna
    • External mount, includes all hardware for installation
    • SMA plug (male pin) gold-plated connection
    • Impact-resistant, UV-stabilized ABS radome material
  • Ground plane independent
    • MIMO 4G/5G cellular with optional GNSS from a single antenna
    • Supports CAT-M, CAT-1 to CAT-4, and NB-IoT
    • Suitable for mounting on a variety of surfaces
    • Versatile for a number of applications
    • Ground plane independent
    • Low profile
    • Ruggedized and less prone to vandalization
  • Ground plane independent 3-port
    • 4G/5G Cellular, Wi-Fi® and GNSS
    • Supports CAT-M, CAT-1 to CAT-4, and NB-IoT
    • Suitable for mounting on a variety of surfaces
    • Ground plane independent
    • Low profile
    • Ruggedized and less prone to vandalization
  • Multi-port MIMO
    • High gain patterns
    • 2G, 3G, 4G, 5G, and cellular
  • Remote mount
    • Multi-band operation
    • Permanent mount with coaxial pigtail
    • Conformance to RoHS
  • Single-port 3G/4G
    • Low profile
    • Surface mount with stud and locking nut
    • Designed for both indoors and outdoors
    • Both 3G/4G LTE and Wi-Fi communications
    • Made for both metal and non-metallic surfaces
  • 5-port vehicular and IoT MIMO
    • One single-hole mount/fixing
    • Multi-band/MIMO operation
    • Operates well on a ground plane and without a ground plane

Applications

  • Panel-mount 5G/LTE
    • Worldwide 5G/4G/3G/2G
    • Cellular IoT: LTE-M (Cat-M1) and NB-IoT
    • Private cellular networks
    • Emerging 5G C-Band
    • Emerging 5G 2.5 GHz EBS
    • IoT devices
    • ISM
    • Remote control, monitoring, and sensing
  • Ground plane independent 3-port
    • IoT endpoints
    • Digital display and signage
    • EV charging
    • Smart lockers and storage
    • Ticketing systems
    • Smart terminals
    • Data monitoring
  • Multi-port MIMO
    • IoT and M2M
    • Smart metering and AMI
    • Remote monitoring and control
    • Industrial and energy
    • Automation, robotics, and AI
  • Single-port 3G/4G
    • Indoor and outdoor
    • Both 3G/4G LTE and Wi-Fi communications
    • Harsh environments
  • 5-port vehicular and IoT MIMO
    • FirstNet/public safety
    • Transportation
    • Rugged LTE gateways
    • Remote monitoring
    • Remote device control

Specifications

  • Panel-mount 5G/LTE
    • 617MHz to 7125MHz bandwidth
    • IP67-rated
    • >80% average efficiency up to 4200MHz
    • Gain up to 7.5dBi peak
    • Performance at 617MHz to 5925MHz
      • ≤3.0 VSWR
      • 27% efficiency
    • Performance at 3300MHz to 4200MHz
      • ≤1.6 VSWR
      • 32% efficiency
  • Ground plane independent
    • 617MHz to 5000MHz frequency range
    • IP67 protection rating
    • Coverage of LTE, LTE M, NB IoT, and 5G bands
    • 7.6dBi maximum peak gain
    • 20W maximum input power
  • Ground plane independent 3-port
    • 698MHz to 3800MHz cellular frequency range
    • 2400MHz to 5900MHz Wi-Fi frequency range
    • Linear polarization
    • Up to 6dBi peak gain
  • Multi-port MIMO
    • Covers 617MHz to 960MHz and 1350MHz to 2700MHz
    • Rugged IP67
    • SMA male connector
    • 610mm cable length
    • 2 ports
  • Remote mount
    • Multi-band operation: 698MHz to 960MHz/1690MHz to 2700MHz
    • 50Ω nominal impedance
    • Vertical polarization
    • 10W maximum power rating
  • Single-port 3G/4G
    • 698MHz to 2700MHz frequency range
    • 50Ω nominal impedance
    • Linear, vertical polarization
    • Omnidirectional azimuth beamwidth
    • RG316 cable type
  • 5-port vehicular and IoT MIMO
    • IP67 protection rating
    • 698MHz to 6000MHz frequency range
    • 50Ω impedance rating
    • Linear vertical polarization
  • Monopole whip and dual-mode
    • Rotatable hinged-whip design
    • Cellular coverage from 617MHz to 3800MHz
    • Enhanced low-band LTE performance, including Band 71
    • Automatic fallback from terrestrial to satellite connectivity

Videos

Paskelbta: 2025-08-07 | Atnaujinta: 2026-07-13