TE Connectivity Compact Seal Splice

TE Connectivity's (TE) Compact Seal Splice enables a robust wire-to-wire connection with IPX7 waterproof protection against wet environments. The compact seal splice features insulation displacement contact (IDC) to provide more efficient installation and UV F1 protection to reduce UV material degradation over time. The seal splice has a transparent housing and color-coding to increase mating visibility and prevent half- or mis-mating. The TE Compact Seal Splice is an ideal solution for harsh environmental applications, including air conditioning, indoor/outdoor lighting, indoor wet environments, and wiring harness field repairs. The compact seal splice offers an ergonomic design for easier handling and flame-resistant materials for reliable use.

Features

  • IDC provides more efficient installation
  • IPX7 waterproofing protects against wet environments
  • Ergonomic design for easier handling
  • UV F1 protection improves material lifetime by reducing UV degradation
  • Compact size supports use in small spaces
  • Transparent housing increases mating visibility to prevent half-mating
  • Color-coding indicates compatible wire size reduces mis-mating
  • Meets UL 94V-0 flammability rating and GWT safety standards

Applications

  • Air conditioning units
  • Indoor/outdoor lighting
  • Indoor wet environments
  • Wiring harness field repairs

Specifications

  • 20A max current rating
  • 600VAC rated voltage
  • 18 AWG to 12 AWG wire size range
  • Wire-to-wire configurations
  • Tin-plated copper alloy contact material
  • Polycarbonate housing material

Product Overview

Chart - TE Connectivity Compact Seal Splice
Paskelbta: 2024-06-07 | Atnaujinta: 2024-06-13