TE Connectivity BESS Stacked Hybrid Connectors
TE Connectivity's (TE) BESS Stacked Hybrid Connectors feature heavy-duty connectors (HDC), ideal for battery energy storage system (BESS) applications. The connectors provide a hybrid design for safer, more reliable, and more flexible connections. The TE BESS Stacked Hybrid Connectors are constructed with an improved electrical-conductive material, which provides excellent terminal conductivity and lower temperature rise. The connectors use a floating design that automatically corrects position within a ±2.4mm circle and provides ≥5mm contact insertion overlap. The stacked hybrid connectors operate up to 500 mating cycles and are UL 4128, TUV, CE, and RoHS compliant.
Features
- Hybrid design heavy-duty connectors
- Integrates more power and signal pins
- Excellent conductivity contact, provides low-temperature rise performance
- Reliable design enables greater manufacturing tolerance
- Contact insertion with ≥5mm overlap
- Improved operational efficiencies
- Floating design automatically corrects position in ±2.4mm circle
- Highly reliable signal transmission performance with golden plating
- Flexible platform compatibility with high power voltage solution
- High anti-corrosion screw with 120 hours of salt spray resistance
Applications
- Solar inverters
- Power conversion systems
- Battery management systems
- Electric vehicle (EV) charging systems
Specifications
- Hybrid design
- 2-pin (20A, 400V)
- 4-pin (70A, 1000V)
- 12-pin (5A, 25V)
- 500 max mating cycles
- ±2.4mm floating design
- ≥5mm contact insertion overlap
- -40°C to +125°C operating temperature range
- Connector material
- PET
- SUS
- Certifications
- UL 4128
- TUV
- CE
- RoHS
Videos
Additional Resources
View Results ( 9 ) Page
| Dalies Numeris | Duomenų Lapas | Contact danga | Lytis | Montavimo stilius | Tipas |
|---|---|---|---|---|---|
| T0931000408-000 | ![]() |
Flat Head | |||
| T2031001040-000 | ![]() |
Silver | Male | Cable Mount / Free Hanging | Locking Spring |
| T2210002010-001 | ![]() |
Gold | Female | Cable Mount / Free Hanging | Locking Spring |
| T2220002040-001 | ![]() |
Silver | Female | Cable Mount / Free Hanging | Locking Spring |
| T2240002120-001 | ![]() |
Silver | Female | Cable Mount / Free Hanging | Locking Spring |
| T2410001160-000 | ![]() |
Silver | Male | Cable Mount / Free Hanging | Locking Spring |
| T3020001005-000 | ![]() |
Gold | Male | Cable Mount / Free Hanging | Locking Spring |
| T2100182101-000 | ![]() |
Panel Mount | |||
| T2100182201-000 | ![]() |
Panel Mount |
Paskelbta: 2024-02-19
| Atnaujinta: 2026-01-22