TE Connectivity AMPMODU 2mm Wire-to-Board IDC Receptacle Platform

TE Connectivity's (TE) AMPMODU 2mm Wire-to-Board IDC Receptacle Platform offers 38% space savings on a PCB as compared to traditional 2.54mm centerline connectors. This platform is designed with pre-loaded discrete wire insulation displacement contacts (IDC), enabling fast termination without the need to strip the wire. The interchangeable IDC and crimp snap-in contacts allow for the easy replacement of damaged or faulty contacts. TE AMPMODU 2mm Wire-to-Board IDC Receptacle Platform is ideal for industrial controls, material handling, PLC/IO devices, energy storage systems, and instrumentation and test equipment.

Features

  • 38% space savings compared to 2.54mm connectors
  • Fast termination/installation
  • Interchangeable IDC and crimp snap-in contacts
  • IDC and crimp receptacles mate with the same headers

Applications

  • PLC/IO devices
  • Servo devices
  • Industrial controls
  • Material handling
  • Instrumentation and test equipment
  • Building and factory automation
  • Energy storage systems

Specifications

  • 2mm centerline
  • Pre-loaded insulation displacement contact termination
  • 30AWG to 26AWG wire size
  • Single row, 2 to 12 positions
  • 2A maximum current rating
  • 650VAC dielectric withstanding voltage
  • 125V operating voltage
  • Operating Temperature
    • -40°C to +105°C (tin plated)
    • -40°C to +125°C (gold plated)
  • UL 94V-0, low halogen
  • Operating environment class III
  • RoHS and REACH compliant
Paskelbta: 2021-09-02 | Atnaujinta: 2024-08-14