TE Connectivity / ERNI MicroSpeed Triple High-Speed Connectors

TE Connectivity's ERNI MicroSpeed Triple High-Speed Connectors are ideally suited for next-generation communication standards such as Next Generation Ethernet 100Gbit/s (IEEE 802.3ba), optical internetworking forum (OIF), and the Internet of Things (loT). These shielded, high-density connectors utilize three rows to enable data rates of up to 25Gbit/s. They have SMT terminals that provide a high contact density with 3 x 25 positions in a 1mm pitch. Applications for TE Connectivity's ERNI MicroSpeed Triple High-Speed Connectors include data communication and telecommunication, high-end computing, medical technology, and industrial automation.

Features

  • Three rows
  • Data rates up to 25Gbit/s
  • 75-pin variant
  • 1.0mm pitch
  • 5mm board-to-board distance
  • Robust blind-mate design for industrial requirements
  • Improved shielding concept for high EMC protection
  • 50Ω/100Ω impedance matched
  • SMT terminals
  • Maximum grounding and routing flexibility: transversal, longitudinal or meshed assignments
  • Single-ended or differential pair signaling
  • Triple-row design supports crosstalk reduction (NEXT, FEXT) of up to 90% for certain patterns
  • Low inductance path to ground

Applications

  • Data communication and telecommunication
  • High-end computing
  • Medical technology
  • Industrial automation
Paskelbta: 2015-09-02 | Atnaujinta: 2023-04-20