TDK VLS Power Inductors

TDK VLS Power Inductors are magnetic shield type wound inductors for power circuits using a metallic magnetic material. VLS4012HBX comes in a 4012 package and features a 0.68µH to 22µH inductance range with a tolerance of 20%. The VLS3012HBX-N comes in a 3012 package and features a 0.33µH to 22µH inductance range with a tolerance of 20%. VLSxCX inductors offer a larger current, lower RDC, and an inductance range of 1µH to 100µH. TDK VLS Power Inductors are ideal for use in hard-disk drives (HDDs), solid-state drives (SSDs) digital video cameras (DVCs), DSCs (digital still cameras), mobile display panels, and more.

Features

  • Magnetic shield type wound inductor for power circuits using a metallic magnetic material
  • High magnetic shield construction and compatible with high-density mounting
  • -40°C to +105°C (including self-temperature rise) operating temperature range
  • Larger current achieved by a metallic magnetic material
  • Inductance range
    • 0.68µH to 22µH with a tolerance of 20% (VLS4012HBX-N)
    • 0.33µH to 22µH with a tolerance of 20% (VLS3012HBX-N)
    • 1µH to 100µH with a tolerance of 20%  (VLSxCX)

Applications

  • HDDs
  • SSDs
  • DVCs
  • DSCs
  • Mobile display panels
  • Smartphones
  • Tablet terminals
  • Portable game devices
  • Compact power supply modules

Videos

Paskelbta: 2021-10-15 | Atnaujinta: 2025-07-01