TDK TCM0403T Thin Film Common-Mode Filters

TDK TCM0403T Thin Film Common-Mode Filters feature an ultra-compact 0403 package size and are based on thin-film processing techniques and material technology. These filters provide a differential insertion loss cutoff frequency of 8GHz or higher and support transfer speeds up to a maximum of 12Gbps. This series also improves common mode attenuation compared to conventional products. The TCM0403T-200-2P-T210 has a high common mode attenuation of 42dB at 2.4GHz, while the TCM0403T-080-2P-T210 offers 34dB at 5GHz. TDK TCM0403T Common-Mode Filters feature 0.45mm x 0.30mm x 0.23mm dimensions (L x W x H) and operate in a -25°C to +85°C temperature range. The TCM0403T modules are compliant with RoHS and REACH requirements.

Features

  • Offers noise control in high-speed differential transmission and high common mode attenuation
  • Based on thin-film processing techniques and material technology
  • Ultra-compact 0403 package saves space
  • Halogen free, lead free
  • RoHS and REACH compliant

Applications

  • Smartphones
  • Tablets
  • Wearable devices
  • USB 3.0 / 3.1 / 3.2
  • HDMI 2.0 / 2.1
  • DisplayPort / eDP
  • MIPI D-PHY

Specifications

  • 8GHz differential insertion loss cutoff frequency
  • Common mode attenuation
    • 42dB at 2.4GHz for TCM0403T-200-2P-T210
    • 34dB at 5GHz for TCM0403T-080-2P-T210
  • Up to 12Gbps transfer speeds
  • 0.45mm x 0.30mm x 0.23mm dimensions (L x W x H)
  • -25°C to +85°C operating temperature range

Characteristics

Performance Graph - TDK TCM0403T Thin Film Common-Mode Filters
Paskelbta: 2023-05-31 | Atnaujinta: 2023-07-25