TDK SPM-VT-D Automotive Inductors

TDK SPM-VT-D Automotive Inductors are metal composite-type wound inductors for power circuits using a metallic magnetic material. These AEC-Q200-qualified inductors provide low Rdc and miniaturization unavailable in ferrite wound type inductors. These features are realized due to the superior DC superimposition characteristics of the metallic magnetic materials. TDK SPM-VT-D Automotive Inductors offer a vibration resistance of 30G and an operating temperature range of -55°C to +155°C (including self-temperature rise).

Features

  • Metal composite-type wound inductor for power circuits using a metallic magnetic material
  • Provides low Rdc and miniaturization due to the superior DC superimposition characteristics of metallic magnetic materials
  • 30G vibration resistance
  • -55°C to +155°C operating temperature range (including self-temperature rise)
  • AEC-Q200 qualified

Applications

  • Automotive-related equipment
    • LEDs
    • Engine control modules
    • Advanced driver-assistance systems
    • Body control modules

Videos

Paskelbta: 2018-10-19 | Atnaujinta: 2023-02-07