TDK SPM-HZ Automotive Power Inductors

TDK SPM-HZ Series Automotive Power Inductors are wire-wound with a metal core. These inductors are magnetically shielded, and the structure has an integrated molded coil, resulting in lower hum noise than with ferrite core adhesive coils. Compared with ferrite wound inductors, the SPM-HZ series features large current, low RDC, and a small size. The SPM-HZ inductors also offer low inductance variance in high-temperature environments with good DC superimposition characteristics. TDK SPM-HZ Series Automotive Power Inductor are ideal for use in automotive power circuit applications such as car navigation and audio, electronic power steering, and headlights, among others.

Features

  • Wirewound inductors with metal core for automotive power circuits
  • Large current, low RDC, and small size compared to ferrite wound-type inductors
  • Low inductance variance in high-temperature environments with good DC superimposition
  • AEC-Q200 compliant
  • -40°C to +125°C operating temperature range

Applications

  • Car navigation
  • Car audio
  • Electronic power steering
  • Headlights

Reflow Profile & Naming Convention

Paskelbta: 2018-04-17 | Atnaujinta: 2023-02-07