TDK Planar Ferrite Cores for Switching Power Supplies

TDK Planar Ferrite Cores for Switching Power Supplies are available in a wide range of sizes from 10mm to 25mm and have a -30°C to +105°C temperature range. The Planar series features a low-profile shape suited to PCB mounting and comes in a range of various shapes. TDK Planar Ferrite Cores are ideal for low-profile DC/DC converters, transformers, and coils for use in planers.

Features

  • Low-profile shape suited to PCB mounting
  • Available in a range of various shapes
  • Wide range of sizes from 10mm to 25mm
  • -30°C to +105°C operating temperature range

Applications

  • Low-profile DC/DC converters
  • Transformers
  • Coils for use in planers
Paskelbta: 2021-06-07 | Atnaujinta: 2022-03-11