TDK NTCGS Chip NTC Thermistors

TDK NTCGS Chip NTC Thermistors are AEC-Q200 qualified and come in three case sizes: 0201, 0402, and 0603. These thermistors offer a 10KΩ resistance value, ±0.5% to ±5% resistance tolerance range, and maximum temperature tolerance ratings of +125°C or +150°C. TDK NTCGS Chip NTC Thermistors are designed for temperature protection and control in automotive applications.

Features

  • AEC-Q200 compliant
  • +125°C compatible lineup
  • +150°C compatible lineup
  • 10KΩ resistance value
  • ±0.5% to ±5% resistance tolerance range
  • 0201, 0402, and 0603 case sizes
  • For temperature/protection control for automotive applications

Internal Structure

Mechanical Drawing - TDK NTCGS Chip NTC Thermistors

R-T Curve

Performance Graph - TDK NTCGS Chip NTC Thermistors
Paskelbta: 2024-02-26 | Atnaujinta: 2024-03-07